
* Images are for reference only
KFM736L-5.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736L-5.0-6P
- JLCPCB Part #
- C2974949
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 15A 16~20 1x6P 500V 5mm 6 6P Black 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9874
10+
$0.7996
30+
$0.7065
100+
$0.5877
500+
$0.5331
1000+
$0.5042
Related Products
Welcome back, may I help you?