
* Images are for reference only
KFM736LB-5.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736LB-5.0-5P
- JLCPCB Part #
- C19711826
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1.5 15A 16~20 1x5P 5 500V 5P 5mm 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.8012
10+
$0.6455
50+
$0.5668
100+
$0.4897
500+
$0.4432
1000+
$0.4191
Related Products
Welcome back, may I help you?