
* Images are for reference only
KFM736LA-3.5-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736LA-3.5-4P
- JLCPCB Part #
- C49173331
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 14A 16~22 1x4P 3.5mm 320V 4 4P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
10+
$0.4528
30+
$0.3966
225+
$0.3420
450+
$0.3083
900+
$0.2922
Related Products
Welcome back, may I help you?