
* Images are for reference only
KFM736H4-5.0-4*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736H4-5.0-4*3P
- JLCPCB Part #
- C49173393
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~1.5 15A 16~28 2 2x3P 3 500V 5mm 6P Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5890
10+
$2.1804
50+
$1.9252
100+
$1.6620
500+
$1.5441
1000+
$1.4924
Welcome back, may I help you?