
* Images are for reference only
KF2EDGVTC-5.0-2*10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVTC-5.0-2*10P
- JLCPCB Part #
- C19711919
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10 10A 2 20P 2x10P 300V 5mm Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6831
10+
$1.4240
50+
$1.2631
100+
$1.0974
500+
$1.0218
1000+
$0.9896
Related Products
Welcome back, may I help you?