
* Images are for reference only
KF2EDGRTC-5.0-2*7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTC-5.0-2*7P
- JLCPCB Part #
- C19711925
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10A 14P 2 2x7P 300V 5mm 7 Board Side/Socket - Closed Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8367
200+
$0.7338
500+
$0.7097
1000+
$0.6968
Related Products
Welcome back, may I help you?