
* Images are for reference only
KF2EDGVG-5.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVG-5.0-4P
- JLCPCB Part #
- C6392941
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x4P 300V 4 4P 5mm Board Side/Socket - Closed Hinged (Snap On) Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1017
50+
$0.0993
200+
$0.0977
400+
$0.0962
Related Products
Welcome back, may I help you?