
* Images are for reference only
KF38SM-8.25-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF38SM-8.25-6P
- JLCPCB Part #
- C964431
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x6P 2.5 24A 450V 6 6P 8.25mm Black Side Mount Straight With Cover Plate 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8270
10+
$0.6651
50+
$0.5850
100+
$0.5049
500+
$0.4568
1000+
$0.4328
Related Products
Welcome back, may I help you?