
* Images are for reference only
KF2EDGV-3.5-15P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGV-3.5-15P
- JLCPCB Part #
- C3040576
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 15 15P 1x15P 3.5mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2143
10+
$0.2078
30+
$0.2046
100+
$0.2014
Related Products
Welcome back, may I help you?