
* Images are for reference only
KFM736A-10.16-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736A-10.16-8P
- JLCPCB Part #
- C49173429
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 10.16mm 12~28 16P 17A 1kV 2 2.5 2x8P 8 Green Right-Angle(45°) Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3190
10+
$4.5246
50+
$4.0541
100+
$3.5771
500+
$3.3564
1000+
$3.2581
Welcome back, may I help you?