
* Images are for reference only
KF2EDGVM-3.81-13P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVM-3.81-13P
- JLCPCB Part #
- C3040588
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 13 13P 1x13P 3.81mm 300V Board Side/Socket - Closed Screw Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.6710
10+
$0.5471
30+
$0.4844
100+
$0.3910
500+
$0.3540
1000+
$0.3347
Related Products
Welcome back, may I help you?