
* Images are for reference only
KF2EDGVM-3.5-10PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVM-3.5-10PZYZ
- JLCPCB Part #
- C7436930
- Package
- Plugin,P=3.5mm
- Description
- 1 10 10P 1x10P 3.5mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2789
10+
$0.2725
30+
$0.2677
100+
$0.2645
Related Products
Welcome back, may I help you?