
* Images are for reference only
KF2EDGSRA-10.16-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRA-10.16-5P
- JLCPCB Part #
- C6394041
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x5P 5 5P 600V 65A Board Side/Plug Right-Angle Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4755
10+
$1.4402
40+
$1.4177
100+
$1.3936
Related Products
Welcome back, may I help you?