
* Images are for reference only
KF2EDGSTRBM-7.62-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTRBM-7.62-6P
- JLCPCB Part #
- C6394023
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x6P 300V 41A 6 6P 7.62mm Board Side/Socket - Closed Green Right-Angle Screw Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6251
10+
$1.3430
40+
$1.1892
100+
$1.0145
500+
$0.9376
1000+
$0.9023
Related Products
Welcome back, may I help you?