
* Images are for reference only
KF2EDGSKM-10.16-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSKM-10.16-5P
- JLCPCB Part #
- C6394032
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x5P 5 5P 600V 65A 6~20 Green Male Plug Screw Top Entry Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5400
10+
$3.8818
30+
$3.4901
100+
$3.0936
500+
$2.9122
1000+
$2.8287
Related Products
Welcome back, may I help you?