
* Images are for reference only
KF2EDGVG-5.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVG-5.0-6P
- JLCPCB Part #
- C6392943
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x6P 300V 5mm 6 6P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2894
50+
$0.2272
200+
$0.2006
400+
$0.1674
2400+
$0.1526
5000+
$0.1437
Related Products
Welcome back, may I help you?