
* Images are for reference only
KF2EDGRTM-5.0-2*4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTM-5.0-2*4P
- JLCPCB Part #
- C19711948
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10A 2 2x4P 300V 4 5mm 8P Board Side/Socket - Closed Green Right-Angle Screw 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9539
10+
$0.7686
50+
$0.6752
100+
$0.5833
500+
$0.5286
1000+
$0.4996
Related Products
Welcome back, may I help you?