
* Images are for reference only
KF2EDGRTC-5.0-2*6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTC-5.0-2*6P
- JLCPCB Part #
- C19711924
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10A 12P 2 2x6P 300V 5mm 6 Board Side/Socket - Closed Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0748
10+
$0.8879
50+
$0.7864
100+
$0.6704
500+
$0.6204
1000+
$0.5962
Related Products
Welcome back, may I help you?