
* Images are for reference only
KF2EDGRM-3.5-8PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRM-3.5-8PZYZ
- JLCPCB Part #
- C7436937
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x8P 3.5mm 300V 8 8P Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.2921
50+
$0.2542
200+
$0.2381
400+
$0.2179
2400+
$0.2089
5000+
$0.2035
Related Products
Welcome back, may I help you?