
* Images are for reference only
KF55HM-10.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF55HM-10.0-3P
- JLCPCB Part #
- C707575
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 10~18 1x3P 2-Side 3 32A 3P 4 750V Black Mid Terminal Straight 插件,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
10+
$0.3911
30+
$0.3462
100+
$0.2917
500+
$0.2677
1000+
$0.2533
Related Products
Welcome back, may I help you?