
* Images are for reference only
KF2EDGLM-3.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLM-3.5-2P
- JLCPCB Part #
- C49173780
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.5mm 300V 8A Board Side/Socket - Closed Green Right-Angle(45°) Screw Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2429
50+
$0.1893
150+
$0.1663
500+
$0.1376
2500+
$0.1249
5000+
$0.1172
Related Products
Welcome back, may I help you?