
* Images are for reference only
KF104-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF104-5.08-2P
- JLCPCB Part #
- C49173752
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~22 1x2P 2 2.5 24A 2P 400V 5.08mm M3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.3168
50+
$0.2506
300+
$0.2223
600+
$0.1868
2400+
$0.1711
5100+
$0.1616
Related Products