
* Images are for reference only
KF2EDGLC-5.08-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-5.08-10P
- JLCPCB Part #
- C49173811
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10 10A 10P 1x10P 300V 5.08mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4630
10+
$0.4517
30+
$0.4453
70+
$0.4388
Related Products
Welcome back, may I help you?