
* Images are for reference only
KF2EDGKVCH-5.08-2*2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKVCH-5.08-2*2P
- JLCPCB Part #
- C2974999
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 15A 2 2 2x2P 4P 5.08mm 630V Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.2449
Related Products
Welcome back, may I help you?