
* Images are for reference only
KF250NH-3.81-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF250NH-3.81-6P
- JLCPCB Part #
- C976580
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 15A 16~20 1x6P 250V 3.81mm 6 6P Green 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 63
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.9197
10+
$0.7409
63+
$0.6507
126+
$0.5621
504+
$0.5090
1008+
$0.4816
Related Products
Welcome back, may I help you?