
* Images are for reference only
KF2EDGKNG-5.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKNG-5.0-4P
- JLCPCB Part #
- C6392864
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x4P 300V 4 4P 5mm Hinged (Snap On) Male Plug Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6292
10+
$0.6146
30+
$0.6050
90+
$0.5953
Related Products
Welcome back, may I help you?