
* Images are for reference only
KF2EDGKM-3.81-13P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKM-3.81-13P
- JLCPCB Part #
- C3040570
- Package
- SMD,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 13 13P 16~28 1x13P 3.81mm 300V Plug Screw SMD,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.5594
10+
$1.3062
30+
$1.1684
100+
$0.9119
500+
$0.8430
1000+
$0.8110
Related Products
Welcome back, may I help you?