
* Images are for reference only
KF2EDGJRM-3.5-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGJRM-3.5-7P
- JLCPCB Part #
- C2975165
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 13A 1x7P 3.5mm 320V 7 7P Board Side/Socket - Closed Orange Right-Angle Screw 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3693
30+
$0.3276
100+
$0.2634
500+
$0.2409
1000+
$0.2264
Related Products
Welcome back, may I help you?