
* Images are for reference only
KF2EDGEV-2.54-2*2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGEV-2.54-2*2P
- JLCPCB Part #
- C49173730
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+120℃ 150V 2 2 2.54mm 2x2P 4P 5A Black Board Side/Socket - Closed Hinged (Snap On) Straight Pin Plugin,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.3979
10+
$0.3141
30+
$0.2787
100+
$0.2352
600+
$0.2143
1200+
$0.2030
Welcome back, may I help you?