
* Images are for reference only
KF2EDGEV-2.54-2*4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGEV-2.54-2*4P
- JLCPCB Part #
- C49173732
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+120℃ 150V 2 2.54mm 2x4P 4 5A 8P Board Side/Socket - Closed Through Hole Plugin,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
10+
$0.4049
30+
$0.3985
100+
$0.3937
Related Products
Welcome back, may I help you?