
* Images are for reference only
KF2EDG15V-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDG15V-5.08-2P
- JLCPCB Part #
- C6393954
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 300V 5.08mm 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 875
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0633
150+
$0.0543
1000+
$0.0476
2000+
$0.0423
5000+
$0.0395
Related Products
Welcome back, may I help you?