
* Images are for reference only
KF166-5.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF166-5.0-3P
- JLCPCB Part #
- C49173010
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~22 16A 1x3P 2.5 3 3P 500V 5mm M3 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2427
50+
$0.1891
150+
$0.1661
400+
$0.1375
2400+
$0.1247
4800+
$0.1170
Welcome back, may I help you?