
* Images are for reference only
KF208V-3.81-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208V-3.81-2P
- JLCPCB Part #
- C49173567
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x2P 2 2P 3.81mm 500V Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
10+
$0.2328
50+
$0.2296
100+
$0.2264
Related Products
Welcome back, may I help you?