
* Images are for reference only
KF243A-7.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF243A-7.5-3P
- JLCPCB Part #
- C3040556
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~28 17A 1kV 1x3P 2.5 3 3P 7.5mm 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
10+
$0.4111
30+
$0.3645
100+
$0.2922
500+
$0.2666
1000+
$0.2521
Related Products
Welcome back, may I help you?