
* Images are for reference only
KF144-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF144-5.08-2P
- JLCPCB Part #
- C3040652
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x2P 2 2P 5.08mm 630V Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3629
30+
$0.3228
100+
$0.2505
500+
$0.2296
1000+
$0.2152
Related Products
Welcome back, may I help you?