
* Images are for reference only
KF2EDGAM-5.08-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGAM-5.08-6P
- JLCPCB Part #
- C6394147
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x6P 300V 5.08mm 6 6P Board Side/Plug Green Reverse Horizontal Termination Right-Angle Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.2202
10+
$1.0099
30+
$0.8943
80+
$0.7627
480+
$0.7049
960+
$0.6776
Related Products
Welcome back, may I help you?