
* Images are for reference only
KF211R-3.5-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211R-3.5-7P
- JLCPCB Part #
- C49173369
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x7P 3.5mm 500V 7 7P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0026
10+
$0.8242
60+
$0.7279
120+
$0.6170
480+
$0.5672
1020+
$0.5447
Welcome back, may I help you?