
* Images are for reference only
KF211V-3.5-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211V-3.5-7P
- JLCPCB Part #
- C49173348
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x7P 3.5mm 320V 7 7P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0644
10+
$0.8867
60+
$0.7882
120+
$0.6768
480+
$0.6267
1020+
$0.6041
Welcome back, may I help you?