
* Images are for reference only
KF211RA-3.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211RA-3.5-3P
- JLCPCB Part #
- C49173372
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x3P 3 3.5mm 320V 3P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
10+
$0.3786
30+
$0.3335
140+
$0.2755
560+
$0.2497
980+
$0.2352
Welcome back, may I help you?