
* Images are for reference only
KF2EDGRTM-5.08-2*8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTM-5.08-2*8P
- JLCPCB Part #
- C19711967
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 10A 16P 2 2x8P 300V 5.08mm 8 Board Side/Socket - Closed Green Right-Angle Screw 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.6055
10+
$1.3278
30+
$1.1753
90+
$1.0019
510+
$0.9264
990+
$0.8911
Related Products
Welcome back, may I help you?