
* Images are for reference only
KF207R-5.08-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207R-5.08-5P
- JLCPCB Part #
- C3040458
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 12~24 1x5P 32A 4 5 5.08mm 5P 630V Push-Pull,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.6011
10+
$1.3414
30+
$1.1988
100+
$0.9376
500+
$0.8655
1000+
$0.8334
Related Products
Welcome back, may I help you?