
* Images are for reference only
KF207RA-6.35-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207RA-6.35-5P
- JLCPCB Part #
- C2975075
- Package
- Push-Pull,P=6.35mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x5P 41A 5 5P 6.35mm Green 弯插,P=6.35mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.1449
10+
$1.8154
30+
$1.6087
100+
$1.3971
500+
$1.3018
1000+
$1.2614
Related Products
Welcome back, may I help you?