
* Images are for reference only
KF205RB-7.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205RB-7.5-3P
- JLCPCB Part #
- C7435750
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x3P 3 3P 41A 6 7.5mm Right Angle Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1520
10+
$0.9528
50+
$0.8435
100+
$0.7198
500+
$0.6636
1000+
$0.6395
Related Products
Welcome back, may I help you?