
* Images are for reference only
KF205RB-10.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205RB-10.0-3P
- JLCPCB Part #
- C7435780
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 16 1kV 1x3P 3 3P 4~18 67A Right Angle Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 132
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.8062
10+
$1.5285
30+
$1.3551
132+
$1.1769
528+
$1.0966
1056+
$1.0613
Related Products
Welcome back, may I help you?