
* Images are for reference only
KF205R-5.0-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205R-5.0-5P
- JLCPCB Part #
- C7435722
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 1x5P 2.5 20A 5 5P 5mm 630V Right Angle Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 620
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.0261
10+
$0.8264
30+
$0.7265
100+
$0.6266
620+
$0.5670
1240+
$0.5364
Related Products
Welcome back, may I help you?