
* Images are for reference only
KF205RB-10.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205RB-10.0-2P
- JLCPCB Part #
- C7435779
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 16 1kV 1x2P 2 2P 4~18 67A Right Angle Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 198
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.3126
10+
$1.0930
30+
$0.9712
198+
$0.8334
594+
$0.7725
990+
$0.7453
Related Products
Welcome back, may I help you?