
* Images are for reference only
KF239-7.5-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF239-7.5-6P
- JLCPCB Part #
- C6392827
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1 12A 12~28 1kV 1x6P 2.5 6 6P 7.5mm Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6617
10+
$1.3744
50+
$1.2154
100+
$1.0372
500+
$0.9585
1000+
$0.9232
Related Products
Welcome back, may I help you?