
* Images are for reference only
KF133C-6.35-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF133C-6.35-3P
- JLCPCB Part #
- C49173051
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x3P 3 3P 41A 6 6.35mm M3 Plugin,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5340
10+
$0.4275
30+
$0.3727
75+
$0.3211
525+
$0.2888
975+
$0.2727
Welcome back, may I help you?