This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5BE04A

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5BE04A
JLCPCB Part #
C6190029
Package
DIP,50.8x25.4mm
Description
12V 15W 2 500V 625mA 83% 9V~18V Short Circuit Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.5605
200+ $38.1289
500+ $36.8557
1000+ $36.2264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons