This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4A06HM

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4A06HM
JLCPCB Part #
C6238671
Package
DIP,31.8x20.3mm
Description
1.5kV 2 500mA 5V 5W 77% 9V~18V Short Circuit Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.9890
200+ $15.1585
500+ $14.6520
1000+ $14.4020
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons